
FXLP4555MPX | |
|---|---|
DigiKey Part Number | FXLP4555MPXTR-ND - Tape & Reel (TR) FXLP4555MPXCT-ND - Cut Tape (CT) FXLP4555MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLP4555MPX |
Description | IC XLTR VL BIDIR 16-MLP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-MLP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | FXLP4555MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.7 V ~ 3.2 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | SIM Card Interface | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-MLP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.28300 | Fr.2.83 |
| 25 | Fr.0.25360 | Fr.6.34 |
| 100 | Fr.0.22020 | Fr.22.02 |
| 250 | Fr.0.20440 | Fr.51.10 |
| 500 | Fr.0.19488 | Fr.97.44 |
| 1,000 | Fr.0.18874 | Fr.188.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.17732 | Fr.531.96 |
| 6,000 | Fr.0.17257 | Fr.1,035.42 |
| 9,000 | Fr.0.17019 | Fr.1,531.71 |
| 15,000 | Fr.0.16756 | Fr.2,513.40 |
| 21,000 | Fr.0.16602 | Fr.3,486.42 |
| 30,000 | Fr.0.16454 | Fr.4,936.20 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |



