H21LOI,H21LTI,H21LOB,H21LTB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H21LTB

DigiKey Part Number
H21LTB-ND
Manufacturer
Manufacturer Product Number
H21LTB
Description
SENSOR OPTICL 3.15MM SLOT PC PIN
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.124" (3.15mm) Module, PC Pins, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
H21LTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Part Status
Obsolete
Sensing Distance
0.124" (3.15mm)
Sensing Method
Through-Beam
Output Configuration
Totem Pole, Buffer
Mounting Type
Chassis Mount
Current - Supply
5 mA
Voltage - Supply
4V ~ 16V
Response Time
70ns
Operating Temperature
-40°C ~ 85°C
Package / Case
Module, PC Pins, Slot Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.