
NCS37021MNTWG | |
|---|---|
DigiKey Part Number | 488-NCS37021MNTWGTR-ND - Tape & Reel (TR) 488-NCS37021MNTWGCT-ND - Cut Tape (CT) 488-NCS37021MNTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS37021MNTWG |
Description | SELF-TEST INTEGRATED GFCI CONTRO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ground Fault Protection PMIC 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Ground Fault Protection | |
Current - Supply | 1.3mA | |
Voltage - Supply | 4V ~ 12V | |
Operating Temperature | -40°C ~ 95°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.73000 | Fr.1.73 |
| 10 | Fr.1.27700 | Fr.12.77 |
| 25 | Fr.1.16400 | Fr.29.10 |
| 100 | Fr.1.04040 | Fr.104.04 |
| 250 | Fr.0.98148 | Fr.245.37 |
| 500 | Fr.0.94596 | Fr.472.98 |
| 1,000 | Fr.0.91671 | Fr.916.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.88059 | Fr.2,641.77 |
| 6,000 | Fr.0.86292 | Fr.5,177.52 |
| 9,000 | Fr.0.85407 | Fr.7,686.63 |
| Unit Price without VAT: | Fr.1.73000 |
|---|---|
| Unit Price with VAT: | Fr.1.87013 |

