
HCPL3700SDVM | |
|---|---|
DigiKey Part Number | 488-HCPL3700SDVMTR-ND - Tape & Reel (TR) 488-HCPL3700SDVMCT-ND - Cut Tape (CT) 488-HCPL3700SDVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL3700SDVM |
Description | OPTOISOLTR 2.5KV 1CH DARL 8-SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 6µs, 25µs | |
Rise / Fall Time (Typ) | 45µs, 500ns | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.03000 | Fr.2.03 |
| 10 | Fr.1.46500 | Fr.14.65 |
| 100 | Fr.1.13130 | Fr.113.13 |
| 500 | Fr.0.98440 | Fr.492.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.93653 | Fr.936.53 |
| 2,000 | Fr.0.89599 | Fr.1,791.98 |
| 3,000 | Fr.0.87523 | Fr.2,625.69 |
| 5,000 | Fr.0.85181 | Fr.4,259.05 |
| 7,000 | Fr.0.83789 | Fr.5,865.23 |
| Unit Price without VAT: | Fr.2.03000 |
|---|---|
| Unit Price with VAT: | Fr.2.19443 |

