
HLMPM550 | |
|---|---|
DigiKey Part Number | HLMPM550-ND |
Manufacturer | |
Manufacturer Product Number | HLMPM550 |
Description | LED GREEN 4MM T/H |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.3V Radial |
Datasheet | Datasheet |
EDA/CAD Models | HLMPM550 Models |
Category | Voltage - Forward (Vf) (Typ) 2.3V |
Mfr | Current - Test 10mA |
Packaging Bulk | Viewing Angle 80° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Height (Max) 6.24mm |
Lens Size 3.99mm Dia | Base Product Number |

