
IRFNL210BTA-FP001 | |
|---|---|
DigiKey Part Number | IRFNL210BTA-FP001-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | IRFNL210BTA-FP001 |
Description | MOSFET N-CH 200V 1A TO92L |
Customer Reference | |
Detailed Description | N-Channel 200 V 1A (Tc) 3.1W (Ta) Through Hole TO-92L |
Datasheet | Datasheet |
EDA/CAD Models | IRFNL210BTA-FP001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92L | |
Package / Case | ||
Base Product Number |

