Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



KA78L12AMTF | |
|---|---|
DigiKey Part Number | KA78L12AMTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA78L12AMTF |
Description | IC REG LINEAR 12V 100MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA78L12AMTF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 65dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 35V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L12ACPRMG | onsemi | 4,925 | MC78L12ACPRMGOSCT-ND | Fr.0.25000 | Similar |
| BDJ2FA1FP3-ZTL | Rohm Semiconductor | 1,037 | BDJ2FA1FP3-ZTLCT-ND | Fr.0.34000 | Similar |
| L78L12ABUTR | STMicroelectronics | 9,217 | 497-7768-1-ND | Fr.0.31000 | Similar |
| L78L12ACUTR | STMicroelectronics | 14,158 | 497-1195-1-ND | Fr.0.44000 | Similar |
| NJM78L12UA-TE1 | Nisshinbo Micro Devices Inc. | 5,600 | 2129-NJM78L12UA-TE1CT-ND | Fr.0.64000 | Similar |






