KF353 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4,717
Unit Price: Fr.1.07000
Datasheet

Direct


Texas Instruments
In Stock: 2,161
Unit Price: Fr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 280
Unit Price: Fr.1.27000
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF353

DigiKey Part Number
KF353-ND
Manufacturer
Manufacturer Product Number
KF353
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
KF353 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
5 mV
Current - Supply
3.6mA
Voltage - Supply Span (Min)
36 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes