
KSE13003ASTU | |
|---|---|
DigiKey Part Number | KSE13003ASTU-ND |
Manufacturer | |
Manufacturer Product Number | KSE13003ASTU |
Description | TRANS NPN 400V 1.5A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 1.5 A 4MHz 20 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSE13003ASTU Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 500mA, 2V |
Mfr | Power - Max 20 W |
Packaging Tube | Frequency - Transition 4MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 500mA, 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST13003-K | STMicroelectronics | 1,275 | 497-10295-ND | Fr.0.97000 | Similar |


