LA59700MC-AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 295
Unit Price: Fr.1.85000
Datasheet
8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LA59700MC-AE

DigiKey Part Number
LA59700MC-AE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA59700MC-AE
Description
IC REG LINEAR POS ADJ 1A 8-SOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOP
EDA/CAD Models
LA59700MC-AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 1A
Current - Output
Current - Quiescent (Iq)
3.5 mA
Current - Supply (Max)
7 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes