
LA74309TT-TLM-E | |
|---|---|
DigiKey Part Number | LA74309TT-TLM-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA74309TT-TLM-E |
Description | IC AMP CLASS AB MONO 10MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LA74309TT-TLM-E Models |
Category | Features Microphone, Standby |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 10-MSOP |
Type Class AB | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 3.1V ~ 3.6V |

