LC87F2W48AVU-SQFP-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC75836W-E

DigiKey Part Number
LC75836W-E-ND
Manufacturer
Manufacturer Product Number
LC75836W-E
Description
IC DRVR 140 SEGMENT 48SQFP
Customer Reference
Detailed Description
LCD Driver 48-SQFP (7x7)
EDA/CAD Models
LC75836W-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Obsolete
Display Type
LCD
Configuration
140 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
450 µA
Voltage - Supply
4.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-SQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable