LM201ADR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6,761
Unit Price: Fr.0.32000
Datasheet

Similar


Texas Instruments
In Stock: 437
Unit Price: Fr.2.51000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM201ADR2

DigiKey Part Number
LM201ADR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM201ADR2
Description
IC OPAMP SGL NON COMPENSTD 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM201ADR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Current - Input Bias
30 nA
Voltage - Input Offset
700 µV
Current - Supply
1.8mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes