LM201AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,761
Unit Price: Fr.0.32000
Datasheet

Similar


Texas Instruments
In Stock: 603
Unit Price: Fr.3.66000
Datasheet

Similar


Texas Instruments
In Stock: 1,748
Unit Price: Fr.3.66000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM201AN

DigiKey Part Number
LM201ANOS-ND
Manufacturer
Manufacturer Product Number
LM201AN
Description
IC OPAMP SGL NON COMPENSTD 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.8mA
Mfr
Voltage - Supply Span (Min)
10 V
Packaging
Tube
Voltage - Supply Span (Max)
44 V
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Amplifier Type
Mounting Type
Through Hole
Number of Circuits
1
Package / Case
8-DIP (0.300", 7.62mm)
Slew Rate
0.5V/µs
Supplier Device Package
8-PDIP
Current - Input Bias
30 nA
Base Product Number
Voltage - Input Offset
700 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM201ADR2Gonsemi6,761LM201ADR2GOSCT-NDFr.0.32000Direct
LM10CLN/NOPBTexas Instruments603LM10CLN/NOPB-NDFr.3.66000Similar
LM10CN/NOPBTexas Instruments1,748LM10CN/NOPB-NDFr.3.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes