
NC7SZ05L6X | |
|---|---|
DigiKey Part Number | NC7SZ05L6XTR-ND - Tape & Reel (TR) NC7SZ05L6XCT-ND - Cut Tape (CT) NC7SZ05L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ05L6X |
Description | IC INVERTER 1CH 1-INP 6MICROPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ05L6X Models |
Category | Voltage - Supply 1.65V ~ 5.5V |
Mfr | Current - Quiescent (Max) 2 µA |
Series | Current - Output High, Low -, 32mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-MicroPak |
Number of Inputs 1 | Package / Case 6-UFDFN |
Features Open Drain | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G06FZ4-7 | Diodes Incorporated | 5,000 | 31-74LVC1G06FZ4-7CT-ND | Fr.0.16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.12000 | Fr.1.20 |
| 25 | Fr.0.10600 | Fr.2.65 |
| 100 | Fr.0.09070 | Fr.9.07 |
| 250 | Fr.0.08324 | Fr.20.81 |
| 500 | Fr.0.07884 | Fr.39.42 |
| 1,000 | Fr.0.07517 | Fr.75.17 |
| 2,500 | Fr.0.07294 | Fr.182.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06898 | Fr.344.90 |
| 10,000 | Fr.0.06707 | Fr.670.70 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |





