
LV52130N4XA-VH | |
|---|---|
DigiKey Part Number | LV52130N4XA-VH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LV52130N4XA-VH |
Description | IC REG BST PROG 900MA DL 15WLCSP |
Customer Reference | |
Detailed Description | Boost, Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Programmable -5.4V, 5.4V 2 Output 900mA (Switch) 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive and Negative (Dual Rail) | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 925kHz, 1.85MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (2.2x1.6) | |
Base Product Number |

