
LV8729V-TLM-H | |
|---|---|
DigiKey Part Number | LV8729V-TLM-HOSTR-ND - Tape & Reel (TR) LV8729V-TLM-HOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LV8729V-TLM-H |
Description | IC MTR DRVR BIPOLAR 0-5V 44SSOPK |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS Parallel 44-SSOPK-EP |
EDA/CAD Models | LV8729V-TLM-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | 1 ~ 1/128 | |
Applications | General Purpose | |
Current - Output | 1.8A | |
Voltage - Supply | 0V ~ 5V | |
Voltage - Load | 9V ~ 32V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-LSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 44-SSOPK-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.99000 | Fr.6.99 |
| 10 | Fr.5.42900 | Fr.54.29 |
| Unit Price without VAT: | Fr.6.99000 |
|---|---|
| Unit Price with VAT: | Fr.7.55619 |

