LV8761V-TLM-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8805V-TLM-H

DigiKey Part Number
LV8805V-TLM-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV8805V-TLM-H
Description
IC MOTOR DRIVER 6V-15V 36SSOPJ
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel, PWM 36-SSOPJ
Datasheet
 Datasheet
EDA/CAD Models
LV8805V-TLM-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
Parallel, PWM
Technology
Bi-CMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
1.2A
Voltage - Supply
6V ~ 15V
Voltage - Load
6V ~ 15V
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
36-LSOP (0.220", 5.60mm Width) Exposed Pad
Supplier Device Package
36-SSOPJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types