
LV88551JA-AH | |
|---|---|
DigiKey Part Number  | LV88551JA-AHOSTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LV88551JA-AH  | 
Description  | IC MOTOR DRIVER 20SSOP  | 
Customer Reference  | |
Detailed Description  | Multiphase Motor Driver Power MOSFET PWM 20-SSOPJ  | 
EDA/CAD Models  | LV88551JA-AH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | onsemi  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Motor Type - Stepper  | Multiphase  | |
Motor Type - AC, DC  | Brushless DC (BLDC)  | |
Function  | Driver  | |
Output Configuration  | -  | |
Interface  | PWM  | |
Technology  | Power MOSFET  | |
Step Resolution  | -  | |
Applications  | General Purpose  | |
Current - Output  | -  | |
Voltage - Supply  | 6V ~ 16V  | |
Voltage - Load  | -  | |
Operating Temperature  | -40°C ~ 105°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-LFSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 20-SSOPJ  | |
Base Product Number  | 

