
MAX1720EUTG | |
|---|---|
DigiKey Part Number | MAX1720EUTGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1720EUTG |
Description | IC REG CHARG PUMP INV 50MA 6TSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 50mA SOT-23-6 Thin, TSOT-23-6 |
EDA/CAD Models | MAX1720EUTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 12kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOP | |
Base Product Number |



