Diode Array 1 Pair Common Cathode 35 V 12.5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR2535CTLG

DigiKey Part Number
MBR2535CTLGOS-ND
Manufacturer
Manufacturer Product Number
MBR2535CTLG
Description
DIODE ARR SCHOTT 35V 12.5A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 12.5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
MBR2535CTLG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
12.5A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 12.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 35 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 1,300
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.1.05000Fr.1.05
50Fr.0.93540Fr.46.77
100Fr.0.89950Fr.89.95
500Fr.0.84062Fr.420.31
1,000Fr.0.77516Fr.775.16
5,000Fr.0.76507Fr.3,825.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.1.05000
Unit Price with VAT:Fr.1.13505