MBRF20H100CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 768
Unit Price: Fr.2.13000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 995
Unit Price: Fr.2.99000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.1.07000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRF20H100CTG

DigiKey Part Number
MBRF20H100CTG-ND
Manufacturer
Manufacturer Product Number
MBRF20H100CTG
Description
DIODE ARR SCHOT 100V 10A TO220FP
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
EDA/CAD Models
MBRF20H100CTG Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
770 mV @ 10 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Current - Reverse Leakage @ Vr
4.5 µA @ 100 V
Packaging
Tube
Operating Temperature - Junction
175°C (Max)
Part Status
Obsolete
Mounting Type
Through Hole
Diode Configuration
1 Pair Common Cathode
Package / Case
TO-220-3 Full Pack
Technology
Schottky
Supplier Device Package
TO-220FP
Voltage - DC Reverse (Vr) (Max)
100 V
Base Product Number
Current - Average Rectified (Io) (per Diode)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBRF20100CT-E3/4WVishay General Semiconductor - Diodes Division768MBRF20100CT-E3/4W-NDFr.2.13000Direct
MBRF20H100CT-E3/45Vishay General Semiconductor - Diodes Division995MBRF20H100CT-E3/45GI-NDFr.2.99000Direct
STPS10H100CFPSTMicroelectronics0497-7540-5-NDFr.1.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes