Similar

Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 10 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 Full Pack |
Technology Schottky | Supplier Device Package TO-220FP |
Voltage - DC Reverse (Vr) (Max) 45 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS2045CFP | STMicroelectronics | 611 | 497-6080-5-ND | Fr.1.11000 | Similar |


