
MBRF20L60CTG | |
|---|---|
DigiKey Part Number | MBRF20L60CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBRF20L60CTG |
Description | DIODE ARR SCHOTT 60V 10A TO220FP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 380 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.67000 | Fr.1.67 |
| 50 | Fr.0.80480 | Fr.40.24 |
| 100 | Fr.0.72110 | Fr.72.11 |
| 500 | Fr.0.57438 | Fr.287.19 |
| 1,000 | Fr.0.52720 | Fr.527.20 |
| 2,000 | Fr.0.48752 | Fr.975.04 |
| 5,000 | Fr.0.44754 | Fr.2,237.70 |
| Unit Price without VAT: | Fr.1.67000 |
|---|---|
| Unit Price with VAT: | Fr.1.80527 |

