MBRS320 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: Fr.0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,291
Unit Price: Fr.0.61000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.13719
Datasheet

Similar


Diodes Incorporated
In Stock: 14,697
Unit Price: Fr.0.72000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,682
Unit Price: Fr.0.62000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,983
Unit Price: Fr.0.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.20866
Datasheet

Similar


Panjit International Inc.
In Stock: 83
Unit Price: Fr.0.24000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,216
Unit Price: Fr.0.61000
Datasheet
Diode 20 V 4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS320

DigiKey Part Number
MBRS320TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRS320
Description
DIODE SCHOTTKY 20V 4A DO214AB
Customer Reference
Detailed Description
Diode 20 V 4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
MBRS320 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes