MC100EP131FAR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,096
Unit Price: Fr.18.35000
Datasheet
Flip Flop 1 Element D-Type 4 Bit Positive Edge 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP131FAR2

DigiKey Part Number
MC100EP131FAROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP131FAR2
Description
IC FF D-TYPE SGL 4-BIT 32-LQFP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP131FAR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
4
Manufacturer
onsemi
Clock Frequency
3 GHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 5.5V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Function
Set(Preset) and Reset
Mounting Type
Surface Mount
Type
D-Type
Supplier Device Package
32-LQFP (7x7)
Output Type
Complementary
Package / Case
32-LQFP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100EP131FAR2Gonsemi1,096488-MC100EP131FAR2GCT-NDFr.18.35000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types