
MC100EP32DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100EP32DTR2GTR-ND - Tape & Reel (TR) 488-MC100EP32DTR2GCT-ND - Cut Tape (CT) 488-MC100EP32DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP32DTR2G |
Description | IC DIVIDER BY 2 1-BIT 8TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP32DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Divide-by-2 | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 4 GHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.74000 | Fr.9.74 |
| 10 | Fr.7.64600 | Fr.76.46 |
| 25 | Fr.7.12440 | Fr.178.11 |
| 100 | Fr.6.70270 | Fr.670.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.5.83222 | Fr.14,580.55 |
| Unit Price without VAT: | Fr.9.74000 |
|---|---|
| Unit Price with VAT: | Fr.10.52894 |


