MC100EP809FAR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.9.08000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
32 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP809FAR2G

DigiKey Part Number
MC100EP809FAR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EP809FAR2G
Description
IC CLK BUFFER 1:9 750MHZ 32LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 1:9 750 MHz 32-LQFP
Datasheet
 Datasheet
EDA/CAD Models
MC100EP809FAR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
2
Ratio - Input:Output
1:9
Differential - Input:Output
Yes/Yes
Input
HSTL, LVDS, LVPECL
Output
HSTL
Frequency - Max
750 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable