Direct

MC100EPT21MNR4 | |
|---|---|
DigiKey Part Number | MC100EPT21MNR4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EPT21MNR4 |
Description | IC XLTR MS UNIDIR 8-DFN |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT21MNR4 Models |
Category | Input Signal CML, LVDS, LVPECL |
Manufacturer onsemi | Output Signal LVTTL, LVCMOS |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-VFDFN Exposed Pad |
Channel Type Unidirectional | Supplier Device Package 8-DFN (2x2) |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EPT21MNR4G | onsemi | 4,625 | 488-MC100EPT21MNR4GCT-ND | Fr.12.03000 | Direct |


