
MC100LVEL16DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEL16DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEL16DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEL16DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEL16DTR2G |
Description | IC DIFFERENTIAL RX 1BIT 8-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL16DTR2G Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-TSSOP |
Logic Type Differential Receiver | Base Product Number |
Supply Voltage 3V ~ 3.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.05000 | Fr.5.05 |
| 10 | Fr.3.87900 | Fr.38.79 |
| 25 | Fr.3.58760 | Fr.89.69 |
| 100 | Fr.3.26670 | Fr.326.67 |
| 250 | Fr.3.25248 | Fr.813.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.2.86581 | Fr.7,164.53 |
| Unit Price without VAT: | Fr.5.05000 |
|---|---|
| Unit Price with VAT: | Fr.5.45905 |

