NCV7708FDWR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7608DWR2G

DigiKey Part Number
NCV7608DWR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV7608DWR2G
Description
IC HALF BRIDGE DRIVER 28SOIC
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, Lamps, Relays Power MOSFET 28-SOIC
EDA/CAD Models
NCV7608DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Half Bridge (4)
Applications
DC Motors, Lamps, Relays
Interface
SPI
Load Type
Inductive, Capacitive, Resistive
Technology
Power MOSFET
Rds On (Typ)
1.2Ohm
Current - Output / Channel
-
Current - Peak Output
250mA
Voltage - Supply
3.15V ~ 5.25V
Voltage - Load
5.5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting, Open Load Detect, Over Temperature, Over Voltage, UVLO
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.