
Category | Current - Output High, Low 50mA, 50mA |
Mfr | Input Logic Level - Low -1.48V |
Series | Input Logic Level - High -1.13V |
Packaging Tube | Max Propagation Delay @ V, Max CL 1.3ns @ -5.2V, - |
Part Status Obsolete | Operating Temperature 0°C ~ 75°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 16-SOEIAJ |
Number of Inputs 2 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Features 1 of 4 OR/NOR Output | Base Product Number |
Voltage - Supply -4.94V ~ -5.46V |

