MC10H124FNR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1,047
Unit Price: Fr.12.56000
20 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H124FNR2

DigiKey Part Number
MC10H124FNR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC10H124FNR2
Description
IC XLTR MS UNIDIR 20-PLCC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 20-PLCC (9x9)
EDA/CAD Models
MC10H124FNR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
TTL
Output Signal
MECL
Output Type
Differential
Data Rate
-
Operating Temperature
0°C ~ 75°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-LCC (J-Lead)
Supplier Device Package
20-PLCC (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types