MC14013BF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,382
Unit Price: Fr.0.86000
Datasheet

Similar


Texas Instruments
In Stock: 25,393
Unit Price: Fr.0.36000
Datasheet

Similar


Texas Instruments
In Stock: 1,401
Unit Price: Fr.0.53000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14013BF

DigiKey Part Number
MC14013BF-ND
Manufacturer
Manufacturer Product Number
MC14013BF
Description
IC FF D-TYPE DBL 1-BIT SOEIAJ-14
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14013BF Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
8.8mA, 8.8mA
Packaging
Tube
Voltage - Supply
3V ~ 18V
Part Status
Obsolete
Current - Quiescent (Iq)
4 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
SOEIAJ-14
Number of Bits per Element
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Clock Frequency
14 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4013BMTexas Instruments4,382296-12972-5-NDFr.0.86000Similar
CD4013BM96Texas Instruments25,393296-24347-1-NDFr.0.36000Similar
CD4013BNSRTexas Instruments1,401296-14088-1-NDFr.0.53000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types