
MC14081BDTR2G | |
|---|---|
DigiKey Part Number | MC14081BDTR2GOSTR-ND - Tape & Reel (TR) MC14081BDTR2GOSCT-ND - Cut Tape (CT) MC14081BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14081BDTR2G |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14081BDTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.28600 | Fr.2.86 |
| 25 | Fr.0.25520 | Fr.6.38 |
| 100 | Fr.0.22200 | Fr.22.20 |
| 250 | Fr.0.20604 | Fr.51.51 |
| 500 | Fr.0.19644 | Fr.98.22 |
| 1,000 | Fr.0.19034 | Fr.190.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.18019 | Fr.450.47 |
| 5,000 | Fr.0.17516 | Fr.875.80 |
| 7,500 | Fr.0.17263 | Fr.1,294.73 |
| 12,500 | Fr.0.16984 | Fr.2,123.00 |
| 17,500 | Fr.0.16821 | Fr.2,943.68 |
| 25,000 | Fr.0.16664 | Fr.4,166.00 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

