Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14040BDTR2G

DigiKey Part Number
488-MC14040BDTR2GTR-ND - Tape & Reel (TR)
488-MC14040BDTR2GCT-ND - Cut Tape (CT)
488-MC14040BDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14040BDTR2G
Description
IC BINARY COUNTER 12BIT 16TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC14040BDTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
10 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3 V ~ 18 V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV14040BDTR2Gonsemi2,500488-NLV14040BDTR2GCT-NDFr.0.49000Parametric Equivalent
CD4040BPWTexas Instruments596296-41542-5-NDFr.0.72000Similar
CD4040BPWRTexas Instruments27,252296-12761-1-NDFr.0.48000Similar
In-Stock: 2,355
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.52000Fr.0.52
10Fr.0.37000Fr.3.70
25Fr.0.33200Fr.8.30
100Fr.0.29030Fr.29.03
250Fr.0.27036Fr.67.59
500Fr.0.25836Fr.129.18
1,000Fr.0.25387Fr.253.87
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.23801Fr.595.02
5,000Fr.0.23171Fr.1,158.55
Manufacturers Standard Package
Unit Price without VAT:Fr.0.52000
Unit Price with VAT:Fr.0.56212