


MC14518BDWR2G | |
---|---|
DigiKey Part Number | MC14518BDWR2GOSTR-ND - Tape & Reel (TR) MC14518BDWR2GOSCT-ND - Cut Tape (CT) 488-MC14518BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14518BDWR2G |
Description | IC BCD COUNTER DUAL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14518BDWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.75000 | Fr.0.75 |
10 | Fr.0.53800 | Fr.5.38 |
25 | Fr.0.48520 | Fr.12.13 |
100 | Fr.0.42700 | Fr.42.70 |
250 | Fr.0.39916 | Fr.99.79 |
500 | Fr.0.38240 | Fr.191.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.36862 | Fr.368.62 |
2,000 | Fr.0.35727 | Fr.714.54 |
3,000 | Fr.0.35158 | Fr.1,054.74 |
5,000 | Fr.0.34528 | Fr.1,726.40 |
7,000 | Fr.0.34160 | Fr.2,391.20 |
10,000 | Fr.0.33806 | Fr.3,380.60 |
Unit Price without VAT: | Fr.0.75000 |
---|---|
Unit Price with VAT: | Fr.0.81075 |