MC14538BCPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,504
Unit Price: Fr.1.69000
Datasheet
MC74HC4046ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14538BCPG

DigiKey Part Number
MC14538BCPGOS-ND
Manufacturer
Manufacturer Product Number
MC14538BCPG
Description
IC MMV 2-CIR 95-NS 16-PDIP
Customer Reference
Detailed Description
Monostable Multivibrator 95 ns 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC14538BCPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
95 ns
Current - Output High, Low
8.8mA, 8.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes