


MC14557BDWR2G | |
---|---|
DigiKey Part Number | 488-MC14557BDWR2GTR-ND - Tape & Reel (TR) 488-MC14557BDWR2GCT-ND - Cut Tape (CT) 488-MC14557BDWR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14557BDWR2G |
Description | IC SHIFT REG COMP 64BIT 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 64 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14557BDWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 64 | |
Function | Universal | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.01000 | Fr.1.01 |
10 | Fr.0.73400 | Fr.7.34 |
25 | Fr.0.66440 | Fr.16.61 |
100 | Fr.0.58780 | Fr.58.78 |
250 | Fr.0.55144 | Fr.137.86 |
500 | Fr.0.53598 | Fr.267.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.51141 | Fr.511.41 |
2,000 | Fr.0.49653 | Fr.993.06 |
3,000 | Fr.0.48908 | Fr.1,467.24 |
5,000 | Fr.0.48083 | Fr.2,404.15 |
7,000 | Fr.0.47600 | Fr.3,332.00 |
10,000 | Fr.0.47136 | Fr.4,713.60 |
Unit Price without VAT: | Fr.1.01000 |
---|---|
Unit Price with VAT: | Fr.1.09181 |