Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC33204DG | |
|---|---|
DigiKey Part Number | MC33204DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33204DG |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33204DG Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 900µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALD4704ASBL | Advanced Linear Devices Inc. | 0 | ALD4704ASBL-ND | Fr.10.67696 | Similar |
| ALD4704BSBL | Advanced Linear Devices Inc. | 0 | ALD4704BSBL-ND | Fr.8.93750 | Similar |
| ALD4704SBL | Advanced Linear Devices Inc. | 0 | ALD4704SBL-ND | Fr.5.92107 | Similar |
| LM6584MA/NOPB | Texas Instruments | 425 | 296-39771-5-ND | Fr.2.71000 | Similar |
| LM6584MAX/NOPB | Texas Instruments | 0 | LM6584MAX/NOPB-ND | Fr.1.57276 | Similar |




