Similar
Similar
Similar
Similar
Similar



MC33269DT-5.0 | |
|---|---|
DigiKey Part Number | MC33269DT-5.0-ND |
Manufacturer | |
Manufacturer Product Number | MC33269DT-5.0 |
Description | IC REG LINEAR 5V 800MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33269DT-5.0 Models |
Category | Voltage Dropout (Max) 1.35V @ 800mA |
Mfr | Current - Output |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 20V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117DT50CTR | STMicroelectronics | 469 | 497-1237-1-ND | Fr.0.41000 | Similar |
| LD1117DT50TR | STMicroelectronics | 2,806 | 497-1238-1-ND | Fr.0.46000 | Similar |
| LM1117DT-5.0/NOPB | Texas Instruments | 794 | LM1117DT-5.0/NOPB-ND | Fr.1.38000 | Similar |
| TLV1117-50CKVURG3 | Texas Instruments | 1,062 | 296-31968-1-ND | Fr.0.77000 | Similar |
| TLV1117-50IKVURG3 | Texas Instruments | 4,843 | 296-19670-1-ND | Fr.0.77000 | Similar |




