Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33275D-3.0G

DigiKey Part Number
MC33275D-3.0G-ND
Manufacturer
Manufacturer Product Number
MC33275D-3.0G
Description
IC REG LINEAR 3V 300MA 8-SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33275D-3.0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
200 µA
Packaging
Tube
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Input (Max)
13V
Supplier Device Package
8-SOIC
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.5V @ 300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
Factory Stock: 6,272
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.0.63000Fr.0.63
10Fr.0.45300Fr.4.53
98Fr.0.35847Fr.35.13
196Fr.0.33980Fr.66.60
294Fr.0.33044Fr.97.15
588Fr.0.31673Fr.186.24
1,078Fr.0.30673Fr.330.65
2,548Fr.0.29516Fr.752.07
5,096Fr.0.28767Fr.1,465.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.63000
Unit Price with VAT:Fr.0.68103