8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33364D1R2G

DigiKey Part Number
MC33364D1R2GOSTR-ND - Tape & Reel (TR)
MC33364D1R2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC33364D1R2G
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 126kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33364D1R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
700V
Topology
Flyback
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
7.6V ~ 16V
Duty Cycle
-
Frequency - Switching
126kHz
Fault Protection
Current Limiting, Over Temperature
Control Features
-
Operating Temperature
-25°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,575
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.42000Fr.1.42
10Fr.1.04200Fr.10.42
25Fr.0.94720Fr.23.68
100Fr.0.84370Fr.84.37
250Fr.0.79424Fr.198.56
500Fr.0.76446Fr.382.23
1,000Fr.0.73994Fr.739.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.71406Fr.1,785.15
5,000Fr.0.69847Fr.3,492.35
7,500Fr.0.69066Fr.5,179.95
Manufacturers Standard Package
Unit Price without VAT:Fr.1.42000
Unit Price with VAT:Fr.1.53502