NCV2931AD-5.0R2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 40,533
Unit Price: Fr.0.43000
Datasheet

Parametric Equivalent


onsemi
In Stock: 38,812
Unit Price: Fr.0.45000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6,689
Unit Price: Fr.0.47000
Datasheet

Similar


Texas Instruments
In Stock: 781
Unit Price: Fr.0.81000
Datasheet

Similar


Texas Instruments
In Stock: 10,024
Unit Price: Fr.0.69000
Datasheet

Similar


Texas Instruments
In Stock: 6,652
Unit Price: Fr.0.81000
Datasheet

Similar


Texas Instruments
In Stock: 9,599
Unit Price: Fr.0.70000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC

NCV2931AD-5.0R2

DigiKey Part Number
NCV2931AD-5.0R2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV2931AD-5.0R2
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV2931AD-5.0R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
30 mA
PSRR
90dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes