MC74AC10N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 480
Unit Price: Fr.0.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 323
Unit Price: Fr.0.82000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC10N

DigiKey Part Number
MC74AC10N-ND
Manufacturer
Manufacturer Product Number
MC74AC10N
Description
IC GATE NAND 3CH 3-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.1V ~ 3.85V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes