


MC74AC139DG | |
|---|---|
DigiKey Part Number | MC74AC139DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC139DG |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC139DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 10 | Fr.0.64900 | Fr.6.49 |
| 48 | Fr.0.47833 | Fr.22.96 |
| 144 | Fr.0.39347 | Fr.56.66 |
| 288 | Fr.0.35094 | Fr.101.07 |
| 528 | Fr.0.31947 | Fr.168.68 |
| 1,008 | Fr.0.29085 | Fr.293.18 |
| 2,544 | Fr.0.25729 | Fr.654.55 |
| 5,040 | Fr.0.23713 | Fr.1,195.14 |
| Unit Price without VAT: | Fr.1.06000 |
|---|---|
| Unit Price with VAT: | Fr.1.14586 |

