MC74ACT04N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 791
Unit Price: Fr.0.75000
Datasheet

Direct


Texas Instruments
In Stock: 845
Unit Price: Fr.0.62000
Datasheet
14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT04N

DigiKey Part Number
MC74ACT04NOS-ND
Manufacturer
Manufacturer Product Number
MC74ACT04N
Description
IC INVERTER 6CH 1IN 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes