MC74HC139ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 399
Unit Price: Fr.0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 197
Unit Price: Fr.0.29000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,975
Unit Price: Fr.0.35000
Datasheet

Similar


Texas Instruments
In Stock: 3,760
Unit Price: Fr.0.34000
Datasheet

Similar


Texas Instruments
In Stock: 1,815
Unit Price: Fr.0.77000
Datasheet

Similar


Texas Instruments
In Stock: 2,608
Unit Price: Fr.0.40000
Datasheet

Similar


Texas Instruments
In Stock: 975
Unit Price: Fr.0.77000
Datasheet

Similar


Texas Instruments
In Stock: 1,990
Unit Price: Fr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 1,860
Unit Price: Fr.0.48000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC139ADTR2

DigiKey Part Number
MC74HC139ADTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC139ADTR2
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC139ADTR2 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC139ADTR2Gonsemi399MC74HC139ADTR2GOSCT-NDFr.0.29000Direct
74HC139PW,118Nexperia USA Inc.1971727-6580-1-NDFr.0.29000Similar
74HC139PW-Q100JNexperia USA Inc.1,9751727-74HC139PW-Q100JCT-NDFr.0.35000Similar
SN74HC139DBRTexas Instruments3,760296-38229-1-NDFr.0.34000Similar
SN74HC139PWTexas Instruments1,815296-26467-5-NDFr.0.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes