Similar
Parametric Equivalent

MC74HC139ANG | |
|---|---|
DigiKey Part Number | MC74HC139ANGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC139ANG |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC139ANG Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 2:4 | Supplier Device Package 16-PDIP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC139N | Texas Instruments | 1,815 | 296-8230-5-ND | Fr.1.07000 | Similar |
| CD74HC139E | Texas Instruments | 1,007 | 296-33023-5-ND | Fr.0.70000 | Parametric Equivalent |


