Similar

MC74HC390ANG | |
|---|---|
DigiKey Part Number | MC74HC390ANGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC390ANG |
Description | IC DECADE COUNTER DL 4BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC390ANG Models |
Category | Count Rate 50 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Counter, Decade | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC390E | Rochester Electronics, LLC | 4,918 | 2156-CD74HC390E-ND | Fr.0.80000 | Similar |


